5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR035R000FE12

DigiKey Part Number
ALSR3F-5.0-ND
Manufacturer
Manufacturer Product Number
ALSR035R000FE12
Description
RES 5 OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR035R000FE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.180" Dia x 0.500" L (4.57mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B5R000FE70Vishay Dale1,807RSB-5.0RCT-ND$19.81000Similar
43F5R0EOhmite41243F5R0E-ND$23.35000Similar
UB3C-5RF1Riedon products by Bourns478696-1040-ND$15.54000Similar
WW3FT5R00Stackpole Electronics Inc834WW3FT5R00CT-ND$8.63000Similar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$27.71000$27.71
10$18.56400$185.64
25$16.09440$402.36
50$14.54540$727.27
100$13.22760$1,322.76
250$11.78504$2,946.26
500$10.88230$5,441.15
1,000$10.11557$10,115.57
5,000$8.75159$43,757.95
Manufacturers Standard Package