
ALSR035K600JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-5.6K-ND |
Manufacturer | |
Manufacturer Product Number | ALSR035K600JE12 |
Description | RES 5.6K OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR035K600JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $16.05700 | $160.57 |
| 25 | $13.89440 | $347.36 |
| 50 | $12.54100 | $627.05 |
| 100 | $11.38760 | $1,138.76 |
| 250 | $10.12528 | $2,531.32 |
| 500 | $9.33552 | $4,667.76 |
| 1,000 | $8.66447 | $8,664.47 |
| 5,000 | $7.47075 | $37,353.75 |

