
ALSR033R000JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-3.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR033R000JE12 |
Description | RES 3 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR033R000JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $15.77700 | $157.77 |
| 25 | $13.64760 | $341.19 |
| 50 | $12.31420 | $615.71 |
| 100 | $11.17960 | $1,117.96 |
| 250 | $9.93816 | $2,484.54 |
| 500 | $9.16106 | $4,580.53 |
| 1,000 | $8.50095 | $8,500.95 |
| 5,000 | $7.32664 | $36,633.20 |

