Similar

ALSR0322R00JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-22-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0322R00JE12 |
Description | RES 22 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0322R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B22R00JE70 | Vishay Dale | 0 | CW02B22R00JE70-ND | $7.35849 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $18.21100 | $182.11 |
| 25 | $15.78520 | $394.63 |
| 50 | $14.26260 | $713.13 |
| 100 | $12.96860 | $1,296.86 |
| 250 | $11.55088 | $2,887.72 |
| 500 | $10.66394 | $5,331.97 |
| 1,000 | $9.91061 | $9,910.61 |
| 5,000 | $8.57039 | $42,851.95 |


