
ALSR03220R0FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-220-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03220R0FE12 |
Description | RES 220 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03220R0FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.71000 | $27.71 |
| 10 | $18.56400 | $185.64 |
| 25 | $16.09440 | $402.36 |
| 50 | $14.54540 | $727.27 |
| 100 | $13.22760 | $1,322.76 |
| 250 | $11.78504 | $2,946.26 |
| 500 | $10.88230 | $5,441.15 |
| 1,000 | $10.11557 | $10,115.57 |
| 5,000 | $8.75159 | $43,757.95 |

