
ALSR03180R0JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-180-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03180R0JE12 |
Description | RES 180 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03180R0JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.180" Dia x 0.500" L (4.57mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $11.35400 | $113.54 |
| 25 | $9.78360 | $244.59 |
| 50 | $8.80020 | $440.01 |
| 100 | $7.96420 | $796.42 |
| 250 | $7.04716 | $1,761.79 |
| 500 | $6.47360 | $3,236.80 |
| 1,000 | $5.98624 | $5,986.24 |
| 5,000 | $5.11910 | $25,595.50 |

