Parametric Equivalent
Parametric Equivalent

ALSR01R1300FE12 | |
|---|---|
DigiKey Part Number | ALSR1F-.13-ND |
Manufacturer | |
Manufacturer Product Number | ALSR01R1300FE12 |
Description | RES 0.13 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR01R1300FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.110" Dia x 0.406" L (2.79mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.67000 | $36.67 |
| 10 | $24.77100 | $247.71 |
| 25 | $21.55000 | $538.75 |
| 50 | $19.53100 | $976.55 |
| 100 | $17.81520 | $1,781.52 |
| 250 | $15.93556 | $3,983.89 |
| 500 | $14.75974 | $7,379.87 |
| 1,000 | $13.76115 | $13,761.15 |
| 5,000 | $11.98494 | $59,924.70 |



