
ACASN1001S1003P1AT | |
---|---|
DigiKey Part Number | 541-ACASN1001S1003P1ATTR-ND - Tape & Reel (TR) 541-ACASN1001S1003P1ATCT-ND - Cut Tape (CT) 541-ACASN1001S1003P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN1001S1003P1AT |
Description | ACAS 0606 1K0 S 100K AT P1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k, 100k Ohm ±0.1% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k, 100k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $5.41700 | $54.17 |
25 | $4.62960 | $115.74 |
50 | $4.13740 | $206.87 |
100 | $3.71840 | $371.84 |
250 | $3.25788 | $814.47 |
500 | $2.97010 | $1,485.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.77986 | $2,779.86 |
2,000 | $2.56781 | $5,135.62 |
3,000 | $2.45884 | $7,376.52 |
5,000 | $2.33560 | $11,678.00 |
7,000 | $2.26215 | $15,835.05 |
10,000 | $2.19040 | $21,904.00 |
12,000 | $2.15600 | $25,872.00 |
24,000 | $2.03790 | $48,909.60 |
25,000 | $2.03154 | $50,788.50 |