
ACASA5009S5001P1AT | |
|---|---|
DigiKey Part Number | 541-ACASA5009S5001P1ATTR-ND - Tape & Reel (TR) 541-ACASA5009S5001P1ATCT-ND - Cut Tape (CT) 541-ACASA5009S5001P1ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA5009S5001P1AT |
Description | ACAS 0612 50R S 5K0 AT P1 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 50, 5k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 125mW |
Manufacturer Vishay Dale | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 50, 5k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Number of Resistors 4 | Supplier Device Package 1206 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Resistor-Ratio-Drift ±15ppm/°C | Height - Seated (Max) 0.022" (0.55mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.01600 | $80.16 |
| 25 | $6.87960 | $171.99 |
| 50 | $6.16780 | $308.39 |
| 100 | $5.56430 | $556.43 |
| 250 | $4.90132 | $1,225.33 |
| 500 | $4.48680 | $2,243.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.21714 | $4,217.14 |
| 2,000 | $3.91183 | $7,823.66 |
| 3,000 | $3.75501 | $11,265.03 |
| 5,000 | $3.57764 | $17,888.20 |
| 7,000 | $3.47192 | $24,303.44 |
| 10,000 | $3.36866 | $33,686.60 |

