
VSOR1603102JTF | |
---|---|
DigiKey Part Number | 764-VSOR1603102JTFTR-ND - Tape & Reel (TR) 764-VSOR1603102JTFCT-ND - Cut Tape (CT) 764-VSOR1603102JTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSOR1603102JTF |
Description | THIN FILM RES ARRAY 16 PIN ISOLA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 100mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.152" W (9.91mm x 3.86mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.10000 | $19.10 |
10 | $15.74000 | $157.40 |
25 | $15.65720 | $391.43 |
50 | $15.10580 | $755.29 |
100 | $13.38610 | $1,338.61 |
250 | $13.22848 | $3,307.12 |
500 | $11.17544 | $5,587.72 |
1,000 | $11.08356 | $11,083.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.87915 | $27,197.87 |
5,000 | $10.50425 | $52,521.25 |
7,500 | $10.30808 | $77,310.60 |