Upgrade
Upgrade

PTN1206E97R6BST1 | |
|---|---|
DigiKey Part Number | PTN1206E97R6BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN1206E97R6BST1 |
Description | RES SMD 97.6 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 97.6 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E97R6BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120697R6BEEA | Vishay Dale | 0 | TNPW120697R6BEEA-ND | $1.58760 | Upgrade |
| TNPW120697R6BEEN | Vishay Dale | 0 | TNPW120697R6BEEN-ND | $3.34533 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.67287 | $3,672.87 |


