
FC0402E1000BST0 | |
---|---|
DigiKey Part Number | 764-1317-2-ND - Tape & Reel (TR) 764-1317-1-ND - Cut Tape (CT) 764-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC0402E1000BST0 |
Description | RES 100 OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FC0402E1000BST0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.015" (0.38mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.20000 | $20.20 |
10 | $15.92900 | $159.29 |
25 | $11.30160 | $282.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $16.07800 | $1,607.80 |
200 | $15.51220 | $3,102.44 |
300 | $15.50430 | $4,651.29 |
500 | $13.17832 | $6,589.16 |
700 | $10.84110 | $7,588.77 |
1,000 | $9.86683 | $9,866.83 |
1,200 | $9.32879 | $11,194.55 |
2,400 | $9.30826 | $22,339.82 |