
PTN1206E7503BST1 | |
|---|---|
DigiKey Part Number | 764-1312-2-ND - Tape & Reel (TR) 764-1312-1-ND - Cut Tape (CT) 764-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E7503BST1 |
Description | RES SMD 750K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E7503BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $4.04700 | $40.47 |
| 25 | $3.75280 | $93.82 |
| 50 | $3.54560 | $177.28 |
| 100 | $3.35480 | $335.48 |
| 250 | $3.12668 | $781.67 |
| 500 | $2.97246 | $1,486.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.74403 | $2,744.03 |
| 2,000 | $2.60293 | $5,205.86 |
| 3,000 | $2.55375 | $7,661.25 |
| 5,000 | $2.50327 | $12,516.35 |
| 7,000 | $2.47481 | $17,323.67 |
| 10,000 | $2.44658 | $24,465.80 |
| 12,000 | $2.44312 | $29,317.44 |
| 24,000 | $2.37168 | $56,920.32 |
| 25,000 | $2.36735 | $59,183.75 |

