Upgrade
Upgrade
Upgrade
Similar

PTN1206E7500BST1 | |
|---|---|
DigiKey Part Number | PTN1206E7500BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN1206E7500BST1 |
Description | RES SMD 750 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E7500BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E7500BST1 | Vishay Dale Thin Film | 397 | PAT750CCT-ND | $7.97000 | Upgrade |
| TNPW1206750RBEEA | Vishay Dale | 0 | TNPW1206750RBEEA-ND | $1.66267 | Upgrade |
| TNPW1206750RBEEN | Vishay Dale | 621 | 541-3891-1-ND | $5.84000 | Upgrade |
| RTAN1206BKE750R | Stackpole Electronics Inc | 0 | RTAN1206BKE750RCT-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.07444 | $7,074.44 |




