
PTN1206E5233BST1 | |
---|---|
DigiKey Part Number | 764-1305-2-ND - Tape & Reel (TR) 764-1305-1-ND - Cut Tape (CT) 764-1305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E5233BST1 |
Description | RES SMD 523K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E5233BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.07300 | $40.73 |
25 | $3.77720 | $94.43 |
50 | $3.56860 | $178.43 |
100 | $3.37640 | $337.64 |
250 | $3.14680 | $786.70 |
500 | $2.99160 | $1,495.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.05195 | $3,051.95 |
2,000 | $2.91873 | $5,837.46 |
3,000 | $2.84790 | $8,543.70 |
5,000 | $2.76563 | $13,828.15 |
7,000 | $2.71548 | $19,008.36 |
10,000 | $2.66566 | $26,656.60 |
12,000 | $2.64147 | $31,697.64 |
24,000 | $2.55693 | $61,366.32 |
25,000 | $2.55229 | $63,807.25 |