PTN1206E2002BBT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN1206E3520BST1

DigiKey Part Number
PTN1206E3520BST1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN1206E3520BST1
Description
RES SMD 352 OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
352 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN1206E3520BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.34112$2,341.12
Manufacturers Standard Package