
PTN1206E2553BST1 | |
|---|---|
DigiKey Part Number | 764-1295-2-ND - Tape & Reel (TR) 764-1295-1-ND - Cut Tape (CT) 764-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN1206E2553BST1 |
Description | RES SMD 255K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN1206E2553BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $5.13800 | $51.38 |
| 25 | $4.76200 | $119.05 |
| 50 | $4.50040 | $225.02 |
| 100 | $4.25870 | $425.87 |
| 250 | $3.97164 | $992.91 |
| 500 | $3.77794 | $1,888.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.60422 | $3,604.22 |
| 2,000 | $3.44933 | $6,898.66 |
| 3,000 | $3.36701 | $10,101.03 |
| 5,000 | $3.27147 | $16,357.35 |
| 7,000 | $3.21329 | $22,493.03 |
| 10,000 | $3.15551 | $31,555.10 |

