
PTN0805K5R90FST1 | |
---|---|
DigiKey Part Number | 764-1542-2-ND - Tape & Reel (TR) 764-1542-1-ND - Cut Tape (CT) 764-1542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805K5R90FST1 |
Description | RES 5.9 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805K5R90FST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $3.02200 | $30.22 |
25 | $2.80160 | $70.04 |
50 | $2.64720 | $132.36 |
100 | $2.50270 | $250.27 |
250 | $2.33028 | $582.57 |
500 | $2.21368 | $1,106.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.25589 | $2,255.89 |
2,000 | $2.15506 | $4,310.12 |
3,000 | $2.10136 | $6,304.08 |
5,000 | $2.03887 | $10,194.35 |
7,000 | $2.00075 | $14,005.25 |
10,000 | $1.96285 | $19,628.50 |
12,000 | $1.94443 | $23,333.16 |
24,000 | $1.88000 | $45,120.00 |
25,000 | $1.87647 | $46,911.75 |