
PTN0805E59R0BST1 | |
|---|---|
DigiKey Part Number | 764-1541-2-ND - Tape & Reel (TR) 764-1541-1-ND - Cut Tape (CT) 764-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E59R0BST1 |
Description | RES 59 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E59R0BST1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $3.26300 | $32.63 |
| 25 | $3.02840 | $75.71 |
| 50 | $2.86040 | $143.02 |
| 100 | $2.70540 | $270.54 |
| 250 | $2.51968 | $629.92 |
| 500 | $2.39386 | $1,196.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29058 | $2,290.58 |
| 2,000 | $2.16078 | $4,321.56 |
| 3,000 | $2.10032 | $6,300.96 |
| 5,000 | $2.08959 | $10,447.95 |
| 7,000 | $2.08317 | $14,582.19 |
| 24,000 | $2.03675 | $48,882.00 |
| 25,000 | $2.03297 | $50,824.25 |

