
PTN0805E4992BST1 | |
---|---|
DigiKey Part Number | 764-1533-2-ND - Tape & Reel (TR) 764-1533-1-ND - Cut Tape (CT) 764-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E4992BST1 |
Description | RES 49.9K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E4992BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.28400 | $32.84 |
25 | $3.04800 | $76.20 |
50 | $2.87880 | $143.94 |
100 | $2.72280 | $272.28 |
250 | $2.53588 | $633.97 |
500 | $2.40928 | $1,204.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.37429 | $2,374.29 |
2,000 | $2.25175 | $4,503.50 |
3,000 | $2.21623 | $6,648.69 |
5,000 | $2.17956 | $10,897.80 |
7,000 | $2.15170 | $15,061.90 |
10,000 | $2.12406 | $21,240.60 |
12,000 | $2.11942 | $25,433.04 |
24,000 | $2.04986 | $49,196.64 |
25,000 | $2.04605 | $51,151.25 |