
PTN0805E3011BST1 | |
---|---|
DigiKey Part Number | 764-1517-2-ND - Tape & Reel (TR) 764-1517-1-ND - Cut Tape (CT) 764-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E3011BST1 |
Description | RES 3.01K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0805E3011BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.29300 | $32.93 |
25 | $3.05560 | $76.39 |
50 | $2.88620 | $144.31 |
100 | $2.72970 | $272.97 |
250 | $2.54236 | $635.59 |
500 | $2.41544 | $1,207.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.36308 | $2,363.08 |
2,000 | $2.18881 | $4,377.62 |
3,000 | $2.17487 | $6,524.61 |
5,000 | $2.15957 | $10,797.85 |
7,000 | $2.14445 | $15,011.15 |
10,000 | $2.12950 | $21,295.00 |
12,000 | $2.12484 | $25,498.08 |
24,000 | $2.05510 | $49,322.40 |
25,000 | $2.05129 | $51,282.25 |