
PTN0805E1003BST1 | |
|---|---|
DigiKey Part Number  | 764-1467-2-ND - Tape & Reel (TR) 764-1467-1-ND - Cut Tape (CT) 764-1467-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PTN0805E1003BST1  | 
Description  | RES 100K OHM 0.1% 1/5W 0805  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PTN0805E1003BST1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.080" L x 0.050" W (2.03mm x 1.27mm)  | |
Height - Seated (Max)  | 0.033" (0.84mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.92000 | $3.92 | 
| 10 | $3.26300 | $32.63 | 
| 25 | $3.02840 | $75.71 | 
| 50 | $2.86040 | $143.02 | 
| 100 | $2.70540 | $270.54 | 
| 250 | $2.51968 | $629.92 | 
| 500 | $2.39386 | $1,196.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.24775 | $2,247.75 | 
| 2,000 | $2.16078 | $4,321.56 | 
| 3,000 | $2.13848 | $6,415.44 | 
| 5,000 | $2.11494 | $10,574.70 | 
| 7,000 | $2.10846 | $14,759.22 | 
| 10,000 | $2.10207 | $21,020.70 | 
| 12,000 | $2.09901 | $25,188.12 | 
| 24,000 | $2.03675 | $48,882.00 | 
| 25,000 | $2.03297 | $50,824.25 | 

