
PNM1206E5001BST5 | |
|---|---|
DigiKey Part Number | PNM1206-5.0KBTR-ND - Tape & Reel (TR) PNM1206-5.0KBCT-ND - Cut Tape (CT) PNM1206-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNM1206E5001BST5 |
Description | RES SMD 5K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PNM1206E5001BST5 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $15.37400 | $153.74 |
| 25 | $14.27240 | $356.81 |
| 50 | $13.51460 | $675.73 |
| 100 | $12.82310 | $1,282.31 |
| 250 | $12.00832 | $3,002.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.46570 | $5,732.85 |
| 1,000 | $10.98286 | $10,982.86 |
| 1,500 | $10.72659 | $16,089.89 |
| 2,500 | $10.42947 | $26,073.67 |
| 3,500 | $10.24869 | $35,870.42 |
| 5,000 | $10.06923 | $50,346.15 |

