
PLTT0805Z6810AGT5 | |
---|---|
DigiKey Part Number | PLTT0805Z6810AGT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLTT0805Z6810AGT5 |
Description | RES SMD 681 OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLTT0805Z6810AGT5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 215°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $30.51240 | $15,256.20 |