
PLT0805Z1001AST5 | |
|---|---|
DigiKey Part Number | PLT0805-1.0KATR-ND - Tape & Reel (TR) PLT0805-1.0KACT-ND - Cut Tape (CT) PLT0805-1.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLT0805Z1001AST5 |
Description | RES SMD 1K OHM 0.05% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PLT0805Z1001AST5 Models |
Category | Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.48000 | $38.48 |
| 10 | $31.86700 | $318.67 |
| 25 | $29.63040 | $740.76 |
| 50 | $28.10280 | $1,405.14 |
| 100 | $26.71910 | $2,671.91 |
| 250 | $25.10288 | $6,275.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.03374 | $12,016.87 |
| 1,000 | $23.08729 | $23,087.29 |
| 1,500 | $22.58654 | $33,879.81 |
| 2,500 | $22.00787 | $55,019.68 |
| 3,500 | $21.65642 | $75,797.47 |

