
PHP02512E75R0BST5 | |
---|---|
DigiKey Part Number | PHP75.0BTR-ND - Tape & Reel (TR) PHP75.0BCT-ND - Cut Tape (CT) PHP75.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP02512E75R0BST5 |
Description | RES SMD 75 OHM 0.1% 2.5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP02512E75R0BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.09000 | $44.09 |
10 | $31.48900 | $314.89 |
25 | $29.66480 | $741.62 |
250 | $28.83144 | $7,207.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.68424 | $12,342.12 |