Similar
Similar

PHP01206E4020BBT5 | |
|---|---|
DigiKey Part Number | PHP01206E4020BBT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHP01206E4020BBT5 |
Description | RES SMD 402 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E4020BBT5 Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRG3216P-4020-B-T1 | Susumu | 0 | HRG3216P-4020-B-T1-ND | $4.36282 | Similar |
| HRG3216P-4020-B-T5 | Susumu | 0 | HRG3216P-4020-B-T5-ND | $3.72796 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.44196 | $5,220.98 |


