
PHP00805E4020BST1 | |
---|---|
DigiKey Part Number | 764-1117-2-ND - Tape & Reel (TR) 764-1117-1-ND - Cut Tape (CT) 764-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHP00805E4020BST1 |
Description | RES SMD 402 OHM 0.1% 5/8W 0805 |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.63W, 5/8W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP00805E4020BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |