PCNM-Series_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCNM-Series_front
PCNM-Series_back

PCNM1206E2002BST5

DigiKey Part Number
764-1269-2-ND - Tape & Reel (TR)
764-1269-1-ND - Cut Tape (CT)
764-1269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCNM1206E2002BST5
Description
RES SMD 20K OHM 0.1% 2W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCNM1206E2002BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.11000$15.11
10$12.53800$125.38
25$12.25080$306.27
50$11.67120$583.56
100$9.77930$977.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.87244$5,936.22
1,000$11.67358$11,673.58
1,500$9.92661$14,889.92
2,500$8.91018$22,275.45
5,000$8.75146$43,757.30
6,000$8.67437$52,046.22
Manufacturers Standard Package