
PCAN2512E49R9BST5 | |
---|---|
DigiKey Part Number | 764-1141-2-ND - Tape & Reel (TR) 764-1141-1-ND - Cut Tape (CT) 764-1141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN2512E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 6W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN2512E49R9BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.97000 | $57.97 |
10 | $41.90100 | $419.01 |
25 | $40.29640 | $1,007.41 |
250 | $38.31648 | $9,579.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $32.57386 | $16,286.93 |