
PCAN1206E49R9BST5 | |
---|---|
DigiKey Part Number | 764-1134-2-ND - Tape & Reel (TR) 764-1134-1-ND - Cut Tape (CT) 764-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E49R9BST5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $13.04700 | $130.47 |
25 | $12.71080 | $317.77 |
50 | $11.90260 | $595.13 |
100 | $11.33120 | $1,133.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.39916 | $5,699.58 |
1,000 | $9.09820 | $9,098.20 |
1,500 | $8.61542 | $12,923.13 |
2,500 | $8.22969 | $20,574.22 |
3,500 | $8.20776 | $28,727.16 |
5,000 | $7.63406 | $38,170.30 |