
PATT1206E5602BGT1 | |
---|---|
DigiKey Part Number | 764-1184-2-ND - Tape & Reel (TR) 764-1184-1-ND - Cut Tape (CT) 764-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E5602BGT1 |
Description | RES SMD 56K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E5602BGT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $7.92700 | $79.27 |
25 | $7.17520 | $179.38 |
50 | $6.63660 | $331.83 |
100 | $6.20690 | $620.69 |
250 | $5.77128 | $1,442.82 |
500 | $5.51890 | $2,759.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.31804 | $5,318.04 |
2,000 | $4.95134 | $9,902.68 |
3,000 | $4.80104 | $14,403.12 |
5,000 | $4.64905 | $23,245.25 |
7,000 | $4.60736 | $32,251.52 |
10,000 | $4.56597 | $45,659.70 |