
PATT1206E4993BGT1 | |
|---|---|
DigiKey Part Number | 764-1182-2-ND - Tape & Reel (TR) 764-1182-1-ND - Cut Tape (CT) 764-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT1206E4993BGT1 |
Description | RES SMD 499K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT1206E4993BGT1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.88000 | $14.88 |
| 10 | $10.02200 | $100.22 |
| 25 | $8.92200 | $223.05 |
| 50 | $8.28720 | $414.36 |
| 100 | $7.78250 | $778.25 |
| 250 | $7.27076 | $1,817.69 |
| 500 | $6.97396 | $3,486.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.73768 | $6,737.68 |
| 2,000 | $6.54958 | $13,099.16 |
| 3,000 | $6.45780 | $19,373.40 |
| 5,000 | $6.35828 | $31,791.40 |
| 7,000 | $6.30127 | $44,108.89 |
| 10,000 | $6.24730 | $62,473.00 |

