
PATT0402E1001BGT1 | |
---|---|
DigiKey Part Number | 764-PATT0402E1001BGT1TR-ND - Tape & Reel (TR) 764-PATT0402E1001BGT1CT-ND - Cut Tape (CT) 764-PATT0402E1001BGT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PATT0402E1001BGT1 |
Description | RES SMD 1K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PATT0402E1001BGT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.042" L x 0.022" W (1.07mm x 0.56mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $7.30000 | $73.00 |
25 | $6.77240 | $169.31 |
50 | $6.40460 | $320.23 |
100 | $6.06630 | $606.63 |
250 | $5.66492 | $1,416.23 |
500 | $5.39594 | $2,697.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.51599 | $5,515.99 |
2,000 | $5.28711 | $10,574.22 |
3,000 | $5.16568 | $15,497.04 |
5,000 | $5.02502 | $25,125.10 |
7,000 | $4.93948 | $34,576.36 |
10,000 | $4.85464 | $48,546.40 |
12,000 | $4.81347 | $57,761.64 |