PAT1206E8061BST1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.34711
Datasheet

Direct


Vishay Dale
In Stock: 11,618
Unit Price: $3.38000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.60477
Datasheet
PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E8061BST1

DigiKey Part Number
PAT8.06KCTR-ND - Tape & Reel (TR)
PAT8.06KCCT-ND - Cut Tape (CT)
PAT8.06KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT1206E8061BST1
Description
RES SMD 8.06K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E8061BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.34000$6.34
10$5.29300$52.93
25$4.90640$122.66
50$4.63800$231.90
100$4.38930$438.93
250$4.09460$1,023.65
500$3.89670$1,948.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.97803$3,978.03
2,000$3.79034$7,580.68
3,000$3.71148$11,134.44
5,000$3.61332$18,066.60
7,000$3.54476$24,813.32
10,000$3.45903$34,590.30
12,000$3.45446$41,453.52
24,000$3.34833$80,359.92
Manufacturers Standard Package