
PAT1206E4222BST1 | |
---|---|
DigiKey Part Number | PAT42.2KCTR-ND - Tape & Reel (TR) PAT42.2KCCT-ND - Cut Tape (CT) PAT42.2KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E4222BST1 |
Description | RES SMD 42.2K OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E4222BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $5.29300 | $52.93 |
25 | $4.66920 | $116.73 |
50 | $4.46000 | $223.00 |
100 | $4.13000 | $413.00 |
250 | $4.03564 | $1,008.91 |
500 | $3.89604 | $1,948.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.67295 | $3,672.95 |
2,000 | $3.45691 | $6,913.82 |
3,000 | $3.41318 | $10,239.54 |
5,000 | $3.36769 | $16,838.45 |
24,000 | $3.34833 | $80,359.92 |