
PAT1206E30R1BST1 | |
|---|---|
DigiKey Part Number | PAT30.1CTR-ND - Tape & Reel (TR) PAT30.1CCT-ND - Cut Tape (CT) PAT30.1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1206E30R1BST1 |
Description | RES SMD 30.1 OHM 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT1206E30R1BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.63500 | $66.35 |
| 25 | $6.15280 | $153.82 |
| 50 | $5.81920 | $290.96 |
| 100 | $5.50920 | $550.92 |
| 250 | $5.14240 | $1,285.60 |
| 500 | $4.89574 | $2,447.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.67491 | $4,674.91 |
| 2,000 | $4.47838 | $8,956.76 |
| 3,000 | $4.37403 | $13,122.09 |
| 5,000 | $4.25313 | $21,265.65 |
| 7,000 | $4.17954 | $29,256.78 |
| 10,000 | $4.10653 | $41,065.30 |

