PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E7151BST1

DigiKey Part Number
PAT7.15KBTR-ND - Tape & Reel (TR)
PAT7.15KBCT-ND - Cut Tape (CT)
PAT7.15KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0805E7151BST1
Description
RES SMD 7.15K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E7151BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.59000$45.90
25$4.25640$106.41
50$4.02340$201.17
100$3.80740$380.74
250$3.55012$887.53
500$3.37652$1,688.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.44591$3,445.91
2,000$3.29705$6,594.10
3,000$3.21789$9,653.67
5,000$3.12603$15,630.15
7,000$3.07007$21,490.49
10,000$3.01449$30,144.90
12,000$2.98749$35,849.88
24,000$2.89321$69,437.04
25,000$2.88806$72,201.50
Manufacturers Standard Package