PAT0805E4992BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale Thin Film
In Stock: 185
Unit Price: $8.62000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00148
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 728
Unit Price: $3.94000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.19000
Datasheet

Direct


Vishay Dale
In Stock: 7,935
Unit Price: $2.96000
Datasheet

Direct


Vishay Dale
In Stock: 4,042
Unit Price: $5.09000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,689
Unit Price: $2.38000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,507
Unit Price: $4.02000
Datasheet
PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E4992BST1

DigiKey Part Number
PAT49.9KBTR-ND - Tape & Reel (TR)
PAT49.9KBCT-ND - Cut Tape (CT)
PAT49.9KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0805E4992BST1
Description
RES SMD 49.9K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E4992BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.47000$7.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.66036$2,660.36
Manufacturers Standard Package