PAT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0805E4990BST1

DigiKey Part Number
PAT499BTR-ND - Tape & Reel (TR)
PAT499BCT-ND - Cut Tape (CT)
PAT499BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0805E4990BST1
Description
RES SMD 499 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0805E4990BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
10$4.60200$46.02
25$4.26760$106.69
50$4.03360$201.68
100$3.81720$381.72
250$3.55920$889.80
500$3.38516$1,692.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.06181$3,061.81
10,000$3.02220$30,222.00
12,000$2.99513$35,941.56
24,000$2.90061$69,614.64
25,000$2.89544$72,386.00
Manufacturers Standard Package