Similar
Direct
Direct
Similar
Similar

PAT0805E4322BST1 | |
|---|---|
DigiKey Part Number | PAT0805E4322BST1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAT0805E4322BST1 |
Description | RES SMD 43.2K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E4322BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHP00805E4322BBT1 | Vishay Dale Thin Film | 0 | PHP00805E4322BBT1-ND | $5.00788 | Similar |
| TNPW080543K2BEEA | Vishay Dale | 4,198 | 541-TNPW080543K2BEEACT-ND | $3.37000 | Direct |
| TNPW080543K2BEEN | Vishay Dale | 0 | TNPW080543K2BEEN-ND | $2.86856 | Direct |
| 6-2176093-1 | TE Connectivity Passive Product | 1,520 | A110700CT-ND | $2.63000 | Similar |
| RQ73C2A43K2BTD | TE Connectivity Passive Product | 4,804 | A140342CT-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.14216 | $4,142.16 |





