
PAT0805E1241BST1 | |
---|---|
DigiKey Part Number | PAT1.24KBTR-ND - Tape & Reel (TR) PAT1.24KBCT-ND - Cut Tape (CT) PAT1.24KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E1241BST1 |
Description | RES SMD 1.24K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1241BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.59000 | $45.90 |
25 | $4.25640 | $106.41 |
50 | $4.02340 | $201.17 |
100 | $3.80740 | $380.74 |
250 | $3.55012 | $887.53 |
500 | $3.37652 | $1,688.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.44591 | $3,445.91 |
2,000 | $3.29705 | $6,594.10 |
3,000 | $3.21789 | $9,653.67 |
5,000 | $3.12603 | $15,630.15 |
7,000 | $3.07007 | $21,490.49 |
10,000 | $3.01449 | $30,144.90 |
12,000 | $2.98749 | $35,849.88 |
24,000 | $2.89321 | $69,437.04 |
25,000 | $2.88806 | $72,201.50 |