
PAT0805E1241BST1 | |
|---|---|
DigiKey Part Number | PAT1.24KBTR-ND - Tape & Reel (TR) PAT1.24KBCT-ND - Cut Tape (CT) PAT1.24KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0805E1241BST1 |
Description | RES SMD 1.24K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0805E1241BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08051K24BEEN | Vishay Dale | 3,675 | 541-3751-1-ND | $5.76000 | Direct |
| RP73PF2A1K24BTDF | TE Connectivity Passive Product | 4,053 | A110552CT-ND | $2.55000 | Similar |
| RQ73C2A1K24BTD | TE Connectivity Passive Product | 6,841 | A139856CT-ND | $4.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $5.78000 | $57.80 |
| 25 | $5.36040 | $134.01 |
| 50 | $5.06780 | $253.39 |
| 100 | $4.79720 | $479.72 |
| 250 | $4.47544 | $1,118.86 |
| 500 | $4.25890 | $2,129.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.06471 | $4,064.71 |
| 2,000 | $3.89177 | $7,783.54 |
| 3,000 | $3.79992 | $11,399.76 |
| 5,000 | $3.69338 | $18,466.90 |
| 7,000 | $3.62854 | $25,399.78 |
| 10,000 | $3.56414 | $35,641.40 |

