
PAT0603E6121BST1 | |
---|---|
DigiKey Part Number | PAT6.12KATR-ND - Tape & Reel (TR) PAT6.12KACT-ND - Cut Tape (CT) PAT6.12KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E6121BST1 |
Description | RES SMD 6.12KOHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.12 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E6121BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.42900 | $44.29 |
25 | $4.01720 | $100.43 |
50 | $3.82120 | $191.06 |
100 | $3.34300 | $334.30 |
250 | $3.28884 | $822.21 |
500 | $3.25476 | $1,627.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.10486 | $3,104.86 |
2,000 | $2.88347 | $5,766.94 |
3,000 | $2.78176 | $8,345.28 |
5,000 | $2.67902 | $13,395.10 |
7,000 | $2.67118 | $18,698.26 |