
PAT0603E4000BST1 | |
---|---|
DigiKey Part Number | PAT400ATR-ND - Tape & Reel (TR) PAT400ACT-ND - Cut Tape (CT) PAT400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E4000BST1 |
Description | RES SMD 400 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E4000BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.07300 | $40.73 |
25 | $3.77720 | $94.43 |
50 | $3.56860 | $178.43 |
100 | $3.37640 | $337.64 |
250 | $3.14680 | $786.70 |
500 | $2.99160 | $1,495.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.83912 | $2,839.12 |
2,000 | $2.78209 | $5,564.18 |
3,000 | $2.76188 | $8,285.64 |
5,000 | $2.74009 | $13,700.45 |
7,000 | $2.69401 | $18,858.07 |
10,000 | $2.64823 | $26,482.30 |
12,000 | $2.64032 | $31,683.84 |
24,000 | $2.55693 | $61,366.32 |
25,000 | $2.55229 | $63,807.25 |