
PAT0603E2490BST1 | |
---|---|
DigiKey Part Number | PAT249ATR-ND - Tape & Reel (TR) PAT249ACT-ND - Cut Tape (CT) PAT249ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E2490BST1 |
Description | RES SMD 249 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E2490BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.42900 | $44.29 |
25 | $4.10960 | $102.74 |
50 | $3.88220 | $194.11 |
100 | $3.67390 | $367.39 |
250 | $3.42484 | $856.21 |
500 | $3.25674 | $1,628.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.32334 | $3,323.34 |
2,000 | $3.17928 | $6,358.56 |
3,000 | $3.10270 | $9,308.10 |
5,000 | $3.01378 | $15,068.90 |
7,000 | $2.95960 | $20,717.20 |
10,000 | $2.90579 | $29,057.90 |
12,000 | $2.87967 | $34,556.04 |
24,000 | $2.78838 | $66,921.12 |
25,000 | $2.78338 | $69,584.50 |