2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0603E2001BST1

DigiKey Part Number
PAT2.00KATR-ND - Tape & Reel (TR)
PAT2.00KACT-ND - Cut Tape (CT)
PAT2.00KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0603E2001BST1
Description
RES SMD 2K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT0603E2001BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.018" (0.46mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ73C1J2K0BTDTE Connectivity Passive Product5,458A140444CT-ND$4.03000Similar
RQ73C1J2K0BTDFTE Connectivity Passive Product3,6571712-RQ73C1J2K0BTDFCT-ND$6.74000Similar
In-Stock: 688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.56600$55.66
25$5.16000$129.00
50$4.87860$243.93
100$4.61800$461.80
250$4.30772$1,076.93
500$4.09892$2,049.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.91146$3,911.46
2,000$3.74457$7,489.14
3,000$3.65585$10,967.55
5,000$3.55297$17,764.85
7,000$3.49031$24,432.17
10,000$3.42813$34,281.30
Manufacturers Standard Package