
PAT0603E1001BST1 | |
|---|---|
DigiKey Part Number | PAT1.00KATR-ND - Tape & Reel (TR) PAT1.00KACT-ND - Cut Tape (CT) PAT1.00KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E1001BST1 |
Description | RES SMD 1K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E1001BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J1K0BTD | TE Connectivity Passive Product | 18,412 | A139971CT-ND | $17.00000 | Similar |
| RQ73C1J1K0BTDF | TE Connectivity Passive Product | 1,859 | 1712-RQ73C1J1K0BTDFCT-ND | $49.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.56600 | $55.66 |
| 25 | $5.16000 | $129.00 |
| 50 | $4.87860 | $243.93 |
| 100 | $4.61800 | $461.80 |
| 250 | $4.30772 | $1,076.93 |
| 500 | $4.09892 | $2,049.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.91146 | $3,911.46 |
| 2,000 | $3.74457 | $7,489.14 |
| 3,000 | $3.65585 | $10,967.55 |
| 5,000 | $3.55297 | $17,764.85 |
| 7,000 | $3.49031 | $24,432.17 |
| 10,000 | $3.42813 | $34,281.30 |

