
OSOPTC1002AT0 | |
---|---|
DigiKey Part Number | 764-1346-2-ND - Tape & Reel (TR) 764-1346-1-ND - Cut Tape (CT) 764-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTC1002AT0 |
Description | RES ARRAY 12RES 10K OHM 24SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 12 Resistor Network/Array ±25ppm/°C 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 12 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 24 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Size / Dimension | 0.341" L x 0.154" W (8.66mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.40000 | $109.40 |
10 | $76.36000 | $763.60 |
25 | $67.41360 | $1,685.34 |
50 | $61.81400 | $3,090.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $57.05680 | $5,705.68 |
200 | $53.01615 | $10,603.23 |
300 | $50.94043 | $15,282.13 |
500 | $48.59268 | $24,296.34 |
700 | $47.19381 | $33,035.67 |
1,000 | $45.82713 | $45,827.13 |
1,200 | $45.17221 | $54,206.65 |