
OSOPTA1002AT1 | |
|---|---|
DigiKey Part Number | OSOPT-10KATR-ND - Tape & Reel (TR) OSOPT-10KACT-ND - Cut Tape (CT) OSOPT-10KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSOPTA1002AT1 |
Description | RES ARRAY 10 RES 10K OHM 20SSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Isolated 10 Resistor Network/Array ±25ppm/°C 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | OSOPTA1002AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 20 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Size / Dimension | 0.344" L x 0.154" W (8.74mm x 3.91mm) | |
Height - Seated (Max) | 0.068" (1.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.54000 | $58.54 |
| 10 | $40.08000 | $400.80 |
| 25 | $35.08600 | $877.15 |
| 50 | $31.96200 | $1,598.10 |
| 100 | $29.30550 | $2,930.55 |
| 250 | $26.39660 | $6,599.15 |
| 500 | $25.53516 | $12,767.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $23.03220 | $23,032.20 |
| 2,000 | $21.72005 | $43,440.10 |
| 3,000 | $21.04646 | $63,139.38 |

